Add To Favorites
Product Overview
Digi-Key Part Number 338-4110-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

M30R105K5-F

Description CAP CER 1UF 50V X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R Radial

Documents & Media
Datasheets M15-M50 Type
Online Catalog M15 to M30 Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series M30
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.420" (10.66mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250
Other Names 338-4110
M30R105K5-F-ND

12:18:15 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 2.92500 $29.25
100 2.28150 $228.15
500 1.69650 $848.25
1,000 1.57950 $1,579.50
2,500 1.52100 $3,802.50
5,000 1.49175 $7,458.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback