Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LPX271M200A1P3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LPX271M200A1P3

Description CAP ALUM 270UF 20% 200V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

270µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737 mOhm @ 120Hz 1000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P13810-ND EET-UQ2E271HA Panasonic Electronic Components Bulk ? 32 - Immediate
$3.25000 1  Non-Stock ?
Documents & Media
Datasheets LPX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series LPX
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 737 mOhm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.2A @ 120Hz
Ripple Current @ High Frequency 1.32A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 300

21:35:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.48430 $1,490.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback