LPX122M160H3P3 1200µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166 mOhm @ 120Hz 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number LPX122M160H3P3-ND
Copy   LPX122M160H3P3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPX122M160H3P3

Copy   LPX122M160H3P3
Description CAP ALUM 1200UF 20% 160V SNAP
Copy   CAP ALUM 1200UF 20% 160V SNAP
Detailed Description

1200µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166 mOhm @ 120Hz 1000 Hrs @ 85°C

Copy   1200µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166 mOhm @ 120Hz 1000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8524-ND LGW2D122MELC30 Nichicon Bulk ? 279 - Immediate
$6.39000 1
493-2681-ND LGU2Z122MELC Nichicon Bulk ? 197 - Immediate
$5.86000 1
493-8027-ND LAR2D122MELC30 Nichicon Bulk ? 34 - Immediate
$5.93000 1
493-2646-ND LGU2C122MELC Nichicon Bulk ? 166 - Immediate
$4.84000 1
Documents & Media
Datasheets LPX Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series LPX
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 166 mOhm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.6A @ 120Hz
Ripple Current @ High Frequency 2.86A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105

08:36:41 9/26/2018