Add To Favorites
FCP1210H393G-G3 0.039µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26400 $528.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCP1210H393G-G3-ND
Copy   FCP1210H393G-G3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCP1210H393G-G3

Copy   FCP1210H393G-G3
Description CAP FILM 0.039UF 2% 50VDC 1210
Copy   CAP FILM 0.039UF 2% 50VDC 1210
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.039µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)

Copy   0.039µF Film Capacitor  50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Documents & Media
Datasheets FCP Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:09:20 1/19/2019