Add To Favorites
FCP0805H471J-J1 470pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 338-4273-1-ND
Copy   338-4273-1-ND
Quantity Available 2,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCP0805H471J-J1

Copy   FCP0805H471J-J1
Description CAP FILM 470PF 5% 50VDC 0805
Copy   CAP FILM 470PF 5% 50VDC 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)

Copy   470pF Film Capacitor  50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Documents & Media
Datasheets FCP Type
Online Catalog FCP Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.09mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4273-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44300 $4.43
100 0.29190 $29.19
500 0.21620 $108.10
1,000 0.18377 $183.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4273-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15040
  • Digi-Reel® ? : 338-4273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,105 - Immediate
  • Unit Price: Digi-Reel®

23:46:46 9/25/2018