Add To Favorites
FCP0805H222J-J1 2200pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 338-4079-1-ND
Copy   338-4079-1-ND
Quantity Available 1,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCP0805H222J-J1

Copy   FCP0805H222J-J1
Description CAP FILM 2200PF 5% 50VDC 0805
Copy   CAP FILM 2200PF 5% 50VDC 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2200pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)

Copy   2200pF Film Capacitor  50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Documents & Media
Datasheets FCP Type
Online Catalog FCP Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.09mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4079-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44300 $4.43
100 0.29190 $29.19
500 0.21620 $108.10
1,000 0.18377 $183.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4079-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15040
  • Digi-Reel® ? : 338-4079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,162 - Immediate
  • Unit Price: Digi-Reel®

04:22:32 9/25/2018