Add To Favorites
FCP0805C472J-J1 4700pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14720 $441.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCP0805C472J-J1-ND
Copy   FCP0805C472J-J1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCP0805C472J-J1

Copy   FCP0805C472J-J1
Description CAP FILM 4700PF 5% 16VDC 0805
Copy   CAP FILM 4700PF 5% 16VDC 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4700pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)

Copy   4700pF Film Capacitor  16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Documents & Media
Datasheets FCP Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.09mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

04:32:24 12/15/2018