• Obsolete item.
Product Overview
Digi-Key Part Number FCN3925A105K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FCN3925A105K

Description CAP FILM 1UF 10% 100VDC 3925
Detailed Description

1µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1246CT-ND ECW-U1105KCV Panasonic Electronic Components Cut Tape (CT) ? 25,483 - Immediate
$3.17000 1
Documents & Media
Datasheets FCN Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3925 (9863 Metric)
Size / Dimension 0.386" L x 0.248" W (9.80mm x 6.30mm)
Height - Seated (Max) 0.209" (5.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

20:50:40 8/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCN3925A105K-V-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43775
Send Feedback