Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FCN2825E184K-Y-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FCN2825E184K-Y

Description CAP FILM 0.18UF 10% 250VDC 2825
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.18µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)

Documents & Media
Datasheets FCN Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCN
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2825 (7163 Metric)
Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000

08:20:35 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13960 $1,139.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback