USD
Favorite

FCN1913E103K-E1 10000pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39760 $1,192.80

Submit a request for quotation on quantities greater than those displayed.

FCN1913E103K-E1

Datasheet
Digi-Key Part Number FCN1913E103K-E1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCN1913E103K-E1
Copy  
Description CAP FILM 10000PF 10% 250VDC 1913
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10000pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)

Copy  
Documents & Media
Datasheets FCN Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCN
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000