Add To Favorites
ESRE151M06R 150µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 338-3626-1-ND
Copy   338-3626-1-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESRE151M06R

Copy   ESRE151M06R
Description CAP ALUM POLY 150UF 20% 6.3V SMD
Copy   CAP ALUM POLY 150UF 20% 6.3V SMD
Detailed Description

150µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Copy   150µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Documents & Media
Datasheets ESRE Type
PCN Obsolescence/ EOL ESR, ESRD, ESRE, ESRH, SPA Series 01/May/2018
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series ESRE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Bypass, Decoupling
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.161" (4.10mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1727010 - Phoenix Contact | 277-1947-ND DigiKey Electronics
  • 1727010
  • Phoenix Contact
  • TERM BLOCK 2POS 3.81MM PCB GRN
  • Unit Price $1.22000
  • 277-1947-ND
  • MAX1932ETC+T - Maxim Integrated | MAX1932ETC+TCT-ND DigiKey Electronics
  • MAX1932ETC+T
  • Maxim Integrated
  • IC SUPPLY BIAS APD 12-TQFN
  • Unit Price $12.08000
  • MAX1932ETC+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 338-3626-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.38100 $33.81
100 2.63720 $263.72
500 1.96098 $980.49
1,000 1.82574 $1,825.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-3626-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
    16,000 - Factory Stock ?
  • Unit Price: $1.52880

07:05:19 9/24/2018