ESRD470M06R 47µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 338-4436-1-ND
Copy   338-4436-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESRD470M06R

Copy   ESRD470M06R
Description CAP ALUM POLY 47UF 20% 6.3V SMD
Copy   CAP ALUM POLY 47UF 20% 6.3V SMD
Detailed Description

47µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C

Copy   47µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Documents & Media
Datasheets ESRD Type
PCN Obsolescence/ EOL ESR, ESRD, ESRE, ESRH, SPA Series 01/May/2018
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series ESRD
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Bypass, Decoupling
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 338-4436-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4436-2-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.61740

07:40:50 9/23/2018