Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ESRD121M06XB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESRD121M06XB

Description CAP ALUM POLY 120UF 20% 6.3V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

120µF 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C

Documents & Media
Datasheets ESRD Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series ESRD
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Bypass, Decoupling
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 100

10:49:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47950 $247.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESRD121M06XR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73355
Send Feedback