Add To Favorites
DPP2S22K-F 0.022µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 338-4061-ND
Copy   338-4061-ND
Quantity Available 1,794
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPP2S22K-F

Copy   DPP2S22K-F
Description CAP FILM 0.022UF 10% 250VDC RAD
Copy   CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.022µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial

Copy   0.022µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets DPP Type
Online Catalog DPP Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series DPP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.591" L x 0.315" W (15.00mm x 8.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 338-4061
DPP2S22K-F-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.58500 $5.85
100 0.41850 $41.85
500 0.32400 $162.00
1,000 0.27900 $279.00
2,500 0.26100 $652.50
5,000 0.24750 $1,237.50

Submit a request for quotation on quantities greater than those displayed.

14:39:58 9/24/2018