Add To Favorites
Photo Not Available
DCMX562T400DE4E 5600µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number DCMX562T400DE4E-ND
Copy   DCMX562T400DE4E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMX562T400DE4E

Copy   DCMX562T400DE4E
Description CAP ALUM 5600UF 400V SCREW
Copy   CAP ALUM 5600UF 400V SCREW
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5600µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy   5600µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 85°C
Documents & Media
Datasheets DCM, DCMX Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series DCMX
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance -10%, +50%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.250" (31.75mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 5.187" (131.75mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 102.96850 $2,059.37

Submit a request for quotation on quantities greater than those displayed.

02:20:03 9/20/2018