Add To Favorites
Photo Not Available
DCMC192T250AJ2B 1900µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69.5 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 23.97940 $2,397.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMC192T250AJ2B-ND
Copy   DCMC192T250AJ2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMC192T250AJ2B

Copy   DCMC192T250AJ2B
Description CAP ALUM 1900UF 250V SCREW
Copy   CAP ALUM 1900UF 250V SCREW
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1900µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69.5 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1900µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69.5 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets DCMC Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series DCMC
Packaging ? Bulk ?
Part Status Active
Capacitance 1900µF
Tolerance -10%, +50%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 69.5 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.2A @ 120Hz
Ripple Current @ High Frequency 6.864A @ 10kHz
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.687" (93.65mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

12:27:12 11/16/2018