Add To Favorites
Photo Not Available
DCMC133U063EA2B 13000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27.9 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number DCMC133U063EA2B-ND
Copy   DCMC133U063EA2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMC133U063EA2B

Copy   DCMC133U063EA2B
Description CAP ALUM 13000UF 63V SCREW
Copy   CAP ALUM 13000UF 63V SCREW
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

13000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27.9 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   13000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27.9 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets DCMC Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series DCMC
Packaging ? Bulk ?
Part Status Active
Capacitance 13000µF
Tolerance -10%, +75%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 27.9 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 7.2A @ 120Hz
Ripple Current @ High Frequency 8.064A @ 10kHz
Lead Spacing 0.750" (19.05mm)
Size / Dimension 1.750" Dia (44.45mm)
Height - Seated (Max) 2.187" (55.55mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 24.03820 $1,201.91

Submit a request for quotation on quantities greater than those displayed.

05:12:53 9/24/2018