Add To Favorites
CMR06F302JODR 3000pF Mica Capacitor 500V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 22.55364 $248.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMR06F302JODR-ND
Copy   CMR06F302JODR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR06F302JODR

Copy   CMR06F302JODR
Description CAP MICA 3000PF 500V RADIAL
Copy   CAP MICA 3000PF 500V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3000pF Mica Capacitor 500V Radial

Copy   3000pF Mica Capacitor 500V Radial
Documents & Media
Datasheets CMR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging ? Bulk ?
Part Status Active
Capacitance 3000pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.350" (8.90mm)
Features General Purpose
Size / Dimension 0.681" L x 0.280" W (17.30mm x 7.10mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

05:35:58 11/14/2018