Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CMR05F361GODM-ND
Quantity Available 0

Manufacturer Part Number


Description CAP MICA 360PF 500V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

360pF Mica Capacitor 500V Radial

Documents & Media
Datasheets CMR Type
Product Attributes Select All
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging ? Bulk ?
Part Status Active
Capacitance 360pF
Tolerance ±2%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.224" (5.70mm)
Features General Purpose
Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm)
Height - Seated (Max) 0.402" (10.20mm)
Additional Resources
Standard Package ? 30

09:58:38 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
30 6.99200 $209.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback