Add To Favorites
Photo Not Available
CMR04F301GPCR 300pF Mica Capacitor 300V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 22.48182 $247.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMR04F301GPCR-ND
Copy   CMR04F301GPCR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR04F301GPCR

Copy   CMR04F301GPCR
Description CMR MICA
Copy   CMR MICA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

300pF Mica Capacitor 300V Radial

Copy   300pF Mica Capacitor 300V Radial
Documents & Media
Datasheets CMR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging ? Bulk ?
Part Status Active
Capacitance 300pF
Tolerance ±2%
Voltage - Rated 300V
Dielectric Material Mica
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.150" (3.80mm)
Features General Purpose
Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm)
Height - Seated (Max) 0.382" (9.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 11

22:48:35 1/21/2019