Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CMR04E330JODP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMR04E330JODP

Description CAP MICA 33PF 500V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33pF Mica Capacitor 500V Radial

Documents & Media
Datasheets CMR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.150" (3.80mm)
Features General Purpose
Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm)
Height - Seated (Max) 0.339" (8.60mm)
 
Additional Resources
Standard Package ? 30

17:55:11 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 7.01100 $210.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback