Add To Favorites
CMR04E270JODP 27pF Mica Capacitor 500V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 8.75900 $262.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMR04E270JODP-ND
Copy   CMR04E270JODP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR04E270JODP

Copy   CMR04E270JODP
Description CAP MICA 27PF 500V RADIAL
Copy   CAP MICA 27PF 500V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27pF Mica Capacitor 500V Radial

Copy   27pF Mica Capacitor 500V Radial
Documents & Media
Datasheets CMR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging ? Bulk ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.150" (3.80mm)
Features General Purpose
Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm)
Height - Seated (Max) 0.331" (8.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30

16:34:57 11/16/2018