USD
Favorite

Photo Not Available
CK05BX103M 10000pF ±20% 100V Ceramic Capacitor BX Radial
Price & Procurement
0 In Stock
Factory Stock : 900
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39600 $198.00

Submit a request for quotation on quantities greater than those displayed.

CK05BX103M

Datasheet
Digi-Key Part Number CK05BX103M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CK05BX103M
Copy  
Description CAP CER 10000PF 100V BX RADIAL
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

10000pF ±20% 100V Ceramic Capacitor BX Radial

Copy  
Documents & Media
Datasheets CK,CKR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Military, MIL-C-11015, CK05
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100