Add To Favorites
CGS721T250R4C 720µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number CGS721T250R4C-ND
Copy   CGS721T250R4C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGS721T250R4C

Copy   CGS721T250R4C
Description CAP ALUM 720UF 250V SCREW
Copy   CAP ALUM 720UF 250V SCREW
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

720µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   720µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CGS
Packaging ? Bulk ?
Part Status Active
Capacitance 720µF
Tolerance -10%, +50%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 110 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.4A @ 120Hz
Ripple Current @ High Frequency 5.1A @ 10kHz
Lead Spacing -
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 4.125" (104.78mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.04030 $2,404.03

Submit a request for quotation on quantities greater than those displayed.

14:09:42 9/19/2018