Add To Favorites
CGR462U020R2C 4600µF 20V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.07070 $2,407.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CGR462U020R2C-ND
Copy   CGR462U020R2C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGR462U020R2C

Copy   CGR462U020R2C
Description CAP ALUM 4600UF 20V SCREW
Copy   CAP ALUM 4600UF 20V SCREW
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4600µF 20V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   4600µF 20V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets CGR Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CGR
Packaging ? Bulk ?
Part Status Active
Capacitance 4600µF
Tolerance -10%, +75%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 22 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.1A @ 120Hz
Ripple Current @ High Frequency 9.915A @ 10kHz
Lead Spacing -
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

07:56:13 1/22/2019