Add To Favorites
Photo Not Available
CDV30FK132GO3F 1300pF Mica Capacitor 2.5kV Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 19.24182 $211.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDV30FK132GO3F-ND
Copy   CDV30FK132GO3F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDV30FK132GO3F

Copy   CDV30FK132GO3F
Description MICA
Copy   MICA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1300pF Mica Capacitor 2.5kV Radial

Copy   1300pF Mica Capacitor 2.5kV Radial
Documents & Media
Datasheets Mica, Standard Dipped
HTML Datasheet Mica, Standard Dipped
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CDV30
Packaging ? Bulk ?
Part Status Active
Capacitance 1300pF
Tolerance ±2%
Voltage - Rated 2.5kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing -
Features General Purpose
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

04:06:34 1/23/2019