Add To Favorites
Photo Not Available
CDV30FF562JO3 5600pF Mica Capacitor 1kV Radial
Product Overview
Digi-Key Part Number CDV30FF562JO3-ND
Copy   CDV30FF562JO3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDV30FF562JO3

Copy   CDV30FF562JO3
Description CAP MICA 5600PF 5% 1000V RADIAL
Copy   CAP MICA 5600PF 5% 1000V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5600pF Mica Capacitor 1kV Radial

Copy   5600pF Mica Capacitor 1kV Radial
Documents & Media
Datasheets Mica, Standard Dipped
HTML Datasheet Mica, Standard Dipped
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CDV30
Packaging ? Bulk ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.437" (11.10mm)
Features General Purpose
Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm)
Height - Seated (Max) 0.890" (22.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.44600 $224.46

Submit a request for quotation on quantities greater than those displayed.

09:55:57 9/25/2018