Add To Favorites
Photo Not Available
CDS15FD121JO3 120pF Mica Capacitor 500V Radial
Product Overview
Digi-Key Part Number CDS15FD121JO3-ND
Copy   CDS15FD121JO3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDS15FD121JO3

Copy   CDS15FD121JO3
Description CAP MICA 120PF 5% 500V RADIAL
Copy   CAP MICA 120PF 5% 500V RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120pF Mica Capacitor 500V Radial

Copy   120pF Mica Capacitor 500V Radial
Documents & Media
Datasheets Mica Caps, Mini Dip
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CDS15
Packaging ? Bulk ?
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.234" (5.90mm)
Features General Purpose
Size / Dimension 0.440" L x 0.150" W (11.20mm x 3.80mm)
Height - Seated (Max) 0.291" (7.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.53300 $306.60

Submit a request for quotation on quantities greater than those displayed.

03:50:40 9/23/2018