Add To Favorites
AVEZ476M25D16T-F 47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10773 $215.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AVEZ476M25D16T-F-ND
Copy   AVEZ476M25D16T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVEZ476M25D16T-F

Copy   AVEZ476M25D16T-F
Description CAP ALUM 47UF 20% 25V SMD
Copy   CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1572-1240-2-ND 476AXZ035MQ5 Illinois Capacitor Tape & Reel (TR) ? 7,000 - Immediate
16,000 - Factory Stock ?
$0.14245 1,000
565-2475-2-ND EMVY350ADA470MF55G United Chemi-Con Tape & Reel (TR) ? 77,000 - Immediate
$0.12674 1,000
565-2558-2-ND EMZA350ADA470MF61G United Chemi-Con Tape & Reel (TR) ? 44,000 - Immediate
$0.17850 1,000
493-2287-2-ND UUD1V470MCL1GS Nichicon Tape & Reel (TR) ? 49,000 - Immediate
$0.13147 1,000
565-2461-2-ND EMVY250ADA470MF55G United Chemi-Con Tape & Reel (TR) ? 16,000 - Immediate
$0.12170 1,000
493-2273-2-ND UUD1E470MCL1GS Nichicon Tape & Reel (TR) ? 66,000 - Immediate
$0.12728 1,000
493-2202-2-ND UWT1V470MCL1GS Nichicon Tape & Reel (TR) ? 1,000 - Immediate
$0.08997 1,000
Documents & Media
Datasheets AVEZ Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVEZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 136mA @ 120Hz
Ripple Current @ High Frequency 170mA @ 100kHz
Impedance 850 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:09:08 11/20/2018