Add To Favorites
AVEZ336M16D16T-F 33µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number AVEZ336M16D16T-F-ND
Copy   AVEZ336M16D16T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVEZ336M16D16T-F

Copy   AVEZ336M16D16T-F
Description CAP ALUM 33UF 20% 16V SMD
Copy   CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   33µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2460-2-ND EMVY250ADA330MF55G United Chemi-Con Tape & Reel (TR) ? 1,000 - Immediate
$0.12170 1,000
493-2286-2-ND UUD1V330MCL1GS Nichicon Tape & Reel (TR) ? 7,000 - Immediate
$0.11950 1,000
493-9452-2-ND UUA1E330MCL1GS Nichicon Tape & Reel (TR) ? 2,000 - Immediate
$0.12727 1,000
565-2474-2-ND EMVY350ADA330MF55G United Chemi-Con Tape & Reel (TR) ? 2,000 - Immediate
$0.13566 1,000
565-2557-2-ND EMZA350ADA330MF61G United Chemi-Con Tape & Reel (TR) ? 8,000 - Immediate
$0.17850 1,000
493-2175-2-ND UWT1C330MCL1GB Nichicon Tape & Reel (TR) ? 1,000 - Immediate
$0.08180 1,000
493-2258-2-ND UUD1C330MCL1GS Nichicon Tape & Reel (TR) ? 2,000 - Immediate
$0.11950 1,000
1189-3084-2-ND 25SKV33M6.3X5.5 Rubycon Tape & Reel (TR) ? 1,000 - Immediate
$0.12030 1,000
493-9447-2-ND UUA1C330MCL1GS Nichicon Tape & Reel (TR) ? 2,000 - Immediate
$0.13816 1,000
Documents & Media
Datasheets AVEZ Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVEZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 136mA @ 120Hz
Ripple Current @ High Frequency 170mA @ 100kHz
Impedance 850 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10773 $215.46

Submit a request for quotation on quantities greater than those displayed.

08:28:58 9/20/2018