Add To Favorites
AVEZ226M35D16T-F 22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number AVEZ226M35D16T-F-ND
Copy   AVEZ226M35D16T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVEZ226M35D16T-F

Copy   AVEZ226M35D16T-F
Description CAP ALUM 22UF 20% 35V SMD
Copy   CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1572-1390-2-ND 226SMH035M Illinois Capacitor Tape & Reel (TR) ? 1,000 - Immediate
$0.08978 1,000
1189-3093-2-ND 35SKV22M6.3X5.5 Rubycon Tape & Reel (TR) ? 3,000 - Immediate
1,000 - Factory Stock ?
$0.12269 1,000
493-2199-2-ND UWT1V220MCL1GB Nichicon Tape & Reel (TR) ? 2,000 - Immediate
$0.08180 1,000
399-17342-2-ND EEV226M050S9GAA KEMET Tape & Reel (TR) ? 9,000 - Immediate
$0.08638 1,000
565-2566-2-ND EMZA500ADA220MF61G United Chemi-Con Tape & Reel (TR) ? 6,000 - Immediate
$0.16779 1,000
565-2491-2-ND EMVY500ADA220MF55G United Chemi-Con Tape & Reel (TR) ? 8,000 - Immediate
$0.13167 1,000
604-1264-2-ND RVS-35V220MF55U-R Elna America Tape & Reel (TR) ? 4,000 - Immediate
$0.10693 1,000
Documents & Media
Datasheets AVEZ Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVEZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 136mA @ 120Hz
Ripple Current @ High Frequency 170mA @ 100kHz
Impedance 850 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10773 $215.46

Submit a request for quotation on quantities greater than those displayed.

13:41:44 9/19/2018