Add To Favorites
AVEZ106M50D16T-F 10µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2 Ohm 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10773 $215.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AVEZ106M50D16T-F-ND
Copy   AVEZ106M50D16T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVEZ106M50D16T-F

Copy   AVEZ106M50D16T-F
Description CAP ALUM 10UF 20% 50V SMD
Copy   CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2 Ohm 1000 Hrs @ 105°C

Copy   10µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2 Ohm 1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-9456-2-ND UUA1H100MCL1GS Nichicon Tape & Reel (TR) ? 1,000 - Immediate
$0.15190 1,000 Not applicable
493-2221-2-ND UWT1H100MCL1GB Nichicon Tape & Reel (TR) ? 35,000 - Immediate
$0.08180 1,000 Not applicable
493-2298-2-ND UUD1H100MCL1GS Nichicon Tape & Reel (TR) ? 19,000 - Immediate
$0.11411 1,000 Not applicable
565-2490-2-ND EMVY500ADA100MF55G United Chemi-Con Tape & Reel (TR) ? 2,000 - Immediate
$0.11771 1,000 Not applicable
Documents & Media
Datasheets AVEZ Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVEZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 2 Ohm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 56mA @ 120Hz
Ripple Current @ High Frequency 70mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

07:23:54 12/14/2018