USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24800 $248.00

Submit a request for quotation on quantities greater than those displayed.

AVE686M63G24T-F

Datasheet
Digi-Key Part Number AVE686M63G24T-F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE686M63G24T-F
Copy  
Description CAP ALUM 68UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

68µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.44Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 2.44Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 226mA @ 120Hz
Ripple Current @ High Frequency 339mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500