Add To Favorites
AVE686M35X16T-F 68µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.93 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10962 $219.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AVE686M35X16T-F-ND
Copy   AVE686M35X16T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVE686M35X16T-F

Copy   AVE686M35X16T-F
Description CAP ALUM 68UF 20% 35V SMD
Copy   CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

68µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.93 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   68µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.93 Ohm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6722-2-ND EEV686M035A9HAA KEMET Tape & Reel (TR) ? 3,000 - Immediate
$0.14334 1,000
493-2289-2-ND UUD1V680MCL1GS Nichicon Tape & Reel (TR) ? 10,800 - Immediate
$0.13839 900
PCE3844TR-ND EEE-FK1V680XP Panasonic Electronic Components Tape & Reel (TR) ? 40,500 - Immediate
$0.17104 900
Documents & Media
Datasheets AVE Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 2.93 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 109mA @ 120Hz
Ripple Current @ High Frequency 152.6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:41:14 11/18/2018