USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.09540 $190.80

Submit a request for quotation on quantities greater than those displayed.

AVE476M10D16T-F

Datasheet
Digi-Key Part Number AVE476M10D16T-F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE476M10D16T-F
Copy  
Description CAP ALUM 47UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 8.47Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 8.47Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 67mA @ 120Hz
Ripple Current @ High Frequency 83.75mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000