Add To Favorites
Product Overview
Digi-Key Part Number 338-1790-1-ND
Quantity Available 1,156
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE337M10F24T-F

Description CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.21 Ohm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets AVE Series
Online Catalog AVE Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 1.21 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 252mA @ 120Hz
Ripple Current @ High Frequency 315mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-1790-1

18:19:42 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45500 $4.55
100 0.29990 $29.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-1790-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.19320
  • Digi-Reel® ? : 338-1790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback