USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.07380 $147.60
4,000 0.06970 $278.80
10,000 0.06560 $656.00
14,000 0.06355 $889.70
50,000 0.05740 $2,870.00
100,000 0.05576 $5,576.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 338-1786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,026 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel®  : 338-1786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,026 - Immediate
  • Unit Price: Digi-Reel®

AVE226M06B12T-F

Datasheet
Digi-Key Part Number 338-1786-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVE226M06B12T-F
Copy  
Description CAP ALUM 22UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 21.1Ohm @ 120Hz 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets AVE Series
HTML Datasheet AVE Series
Online Catalog AVE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 21.1Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 28.75mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,000
Other Names 338-1786-2
AVE226M06B12TF