Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10773 $215.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AVE226M04A12T-F-ND
Copy   AVE226M04A12T-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVE226M04A12T-F

Copy   AVE226M04A12T-F
Description CAP ALUM 22UF 20% 4V SMD
Copy   CAP ALUM 22UF 20% 4V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22µF 4V Aluminum Electrolytic Capacitors Radial, Can - SMD 31.65 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   22µF 4V Aluminum Electrolytic Capacitors Radial, Can - SMD 31.65 Ohm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets AVE Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 31.65 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14mA @ 120Hz
Ripple Current @ High Frequency 17.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 2,000

22:06:20 1/17/2019