Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66800 $36.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-4234-1-ND
Copy   338-4234-1-ND
Quantity Available 496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFK688M10R44VT-F

Copy   AFK688M10R44VT-F
Description CAP ALUM 6800UF 20% 10V SMD
Copy   CAP ALUM 6800UF 20% 10V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6800µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 33 mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   6800µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 33 mOhm @ 100kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets AFK-V Type Datasheet
Online Catalog AFK_V Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK_V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 33 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency 1.545A @ 120Hz
Impedance 33 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4234-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4234-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 375 - Immediate
  • Unit Price: $2.76416
  • Digi-Reel® ? : 338-4234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: Digi-Reel®

23:33:38 12/18/2018