Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96700 $39.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-4228-1-ND
Copy   338-4228-1-ND
Quantity Available 498
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFK567M50P44VT-F

Copy   AFK567M50P44VT-F
Description CAP ALUM 560UF 20% 50V SMD
Copy   CAP ALUM 560UF 20% 50V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

560µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 73 mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   560µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 73 mOhm @ 100kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets AFK-V Type Datasheet
Online Catalog AFK_V Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK_V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 73 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency 1.208A @ 120Hz
Impedance 73 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4228-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4228-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 375 - Immediate
  • Unit Price: $2.98936
  • Digi-Reel® ? : 338-4228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:15:43 10/15/2018