Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.50200 $35.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-4227-1-ND
Copy   338-4227-1-ND
Quantity Available 1,153
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFK228M25P44VT-F

Copy   AFK228M25P44VT-F
Description CAP ALUM 2200UF 20% 25V SMD
Copy   CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 35 mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 35 mOhm @ 100kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets AFK-V Type Datasheet
Online Catalog AFK_V Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK_V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 35 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency 1.35A @ 120Hz
Impedance 35 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4227-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4227-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 1,125 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $2.37512
  • Digi-Reel® ? : 338-4227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,153 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:37:06 1/20/2019