Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.24500 $22.45
100 1.71470 $171.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338-4226-1-ND
Copy   338-4226-1-ND
Quantity Available 1,160
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFK107M63G24VT-F

Copy   AFK107M63G24VT-F
Description CAP ALUM 100UF 20% 63V SMD
Copy   CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 350 mOhm @ 100kHz 2000 Hrs @ 105°C

Copy   100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 350 mOhm @ 100kHz 2000 Hrs @ 105°C
Documents & Media
Datasheets AFK-V Type Datasheet
Online Catalog AFK_V Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK_V
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 350 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency 300mA @ 120Hz
Impedance 350 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 338-4226-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4226-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: $1.13600
  • Digi-Reel® ? : 338-4226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,160 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:16:21 1/21/2019