Add To Favorites
947D521K122CJRSN 520µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 97.90730 $9,790.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 947D521K122CJRSN-ND
Copy   947D521K122CJRSN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

947D521K122CJRSN

Copy   947D521K122CJRSN
Description CAP FILM 520UF 10% 1.2KVDC SCREW
Copy   CAP FILM 520UF 10% 1.2KVDC SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

520µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can

Copy   520µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Documents & Media
Datasheets 947D Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 947D
Packaging ? Bulk ?
Part Status Active
Capacitance 520µF
Tolerance ±10%
Voltage Rating - AC 230V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.4 mOhms
Operating Temperature -45°C ~ 85°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 3.937" Dia (100.00mm)
Height - Seated (Max) 5.945" (151.00mm)
Termination Threaded, Female
Lead Spacing 1.969" (50.00mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:57:03 3/21/2019