Add To Favorites
942C8P15K-F 0.15µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial
Product Overview
Digi-Key Part Number 942C8P15K-F-ND
Copy   942C8P15K-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

942C8P15K-F

Copy   942C8P15K-F
Description CAP FILM 0.15UF 10% 850VDC AXIAL
Copy   CAP FILM 0.15UF 10% 850VDC AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.15µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial

Copy   0.15µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets 942C Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 942C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 360V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.610" Dia x 1.339" L (15.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.69100 $269.10

Submit a request for quotation on quantities greater than those displayed.

00:06:08 9/21/2018