Add To Favorites
930C2W6P8K-F 6.8µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28000 $728.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 930C2W6P8K-F-ND
Copy   930C2W6P8K-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

930C2W6P8K-F

Copy   930C2W6P8K-F
Description CAP FILM 6.8UF 10% 250VDC AXIAL
Copy   CAP FILM 6.8UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial

Copy   6.8µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets 930C Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 930C
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC 175V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 15 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.882" Dia x 2.248" L (22.40mm x 57.10mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25

19:19:03 1/17/2019