Add To Favorites
930C1W2P7K-F 2.7µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.55200 $755.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 930C1W2P7K-F-ND
Copy   930C1W2P7K-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

930C1W2P7K-F

Copy   930C1W2P7K-F
Description CAP FILM 2.7UF 10% 100VDC AXIAL
Copy   CAP FILM 2.7UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.7µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial

Copy   2.7µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets 930C Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 930C
Packaging ? Bulk ?
Part Status Active
Capacitance 2.7µF
Tolerance ±10%
Voltage Rating - AC 70V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 17 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.555" Dia x 1.248" L (14.10mm x 31.70mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:10:26 12/16/2018