Add To Favorites
Product Overview
Digi-Key Part Number 338-3941-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Manufacturer Part Number

930C1P47K-F

Description CAP FILM 0.47UF 10% 100VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial

Documents & Media
Datasheets 930C Series
Online Catalog 930C Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 930C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 70V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 37 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.374" Dia x 0.748" L (9.50mm x 19.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-3941
930C1P47K-F-ND

02:11:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.14000 $41.40
100 3.12800 $312.80
500 2.57600 $1,288.00
1,000 2.39200 $2,392.00
2,500 2.34600 $5,865.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback