Add To Favorites
Photo Not Available
735P205X9400L 2µF Film Capacitor 400V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.65200 $2,652.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 735P205X9400L-ND
Copy   735P205X9400L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

735P205X9400L

Copy   735P205X9400L
Description CAP FILM 2UF 10% 400VDC AXIAL
Copy   CAP FILM 2UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2µF Film Capacitor 400V Polypropylene (PP), Metallized Axial

Copy   2µF Film Capacitor  400V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets 735P Type
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 735P
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 15 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.895" Dia x 1.750" L (22.73mm x 44.45mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

04:27:18 1/23/2019