Add To Favorites
Photo Not Available
715P47296JA3 4700pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97020 $970.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 715P47296JA3-ND
Copy   715P47296JA3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

715P47296JA3

Copy   715P47296JA3
Description CAP FILM 4700PF 10% 600VDC RAD
Copy   CAP FILM 4700PF 10% 600VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4700pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial

Copy   4700pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets 715P Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.339" Dia x 0.701" L (8.60mm x 17.80mm)
Height - Seated (Max) 0.634" (16.10mm)
Termination PC Pins
Lead Spacing 0.500" (12.70mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:32:03 10/23/2018