Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 338-4357-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Manufacturer Part Number

715P10356KD3

Description CAP FILM 10000PF 5% 600VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10000pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets 715P Series
Online Catalog Orange Drop® 715P Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.358" Dia x 0.902" L (9.10mm x 22.90mm)
Height - Seated (Max) 0.654" (16.60mm)
Termination PC Pins
Lead Spacing 0.374" (9.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-4357
715P10356KD3-ND

07:53:35 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.10800 $21.08
100 1.60970 $160.97
500 1.22640 $613.20
1,000 1.07310 $1,073.10
2,500 1.03478 $2,586.94
5,000 0.99645 $4,982.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback